ProCar 57607551 Automotive Connector Accessories Robust Plastic Black |
19-6142
|
|
Back order - 19 availableBack-order availability date - 15/11/2026
|
1+ £20.41
Price per unit Ex VAT
|
Cigarette lighter coupling |
Cigarette lighter plug |
|
|
|
|
Socket |
|
|
(L x W x H) 50 cm x 38 mm x 46 mm |
46mm |
21mm |
|
50cm |
16A |
|
12 - 24V / DC |
38mm |
ProCar 59901101 Universal protective cover IP54 Automotive Connector Accessory |
19-6144
|
|
Despatched within 4 working days - 351 in stock
|
3+ £1.77
Price per unit Ex VAT
|
|
|
USB |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
ProCar 67323501 Automotive Connector Accessories for secure connectivity |
19-6149
|
|
Despatched within 4 working days - 263 in stock
|
1+ £15.81
Price per unit Ex VAT
|
Assembly |
USB-A |
|
Stripped cable |
|
|
|
|
|
(L x W x H) 85 x 35 x 33 mm |
33mm |
|
|
85mm |
5A |
|
|
35mm |
ProCar 67331501 Automotive Connector Accessories Black Durable Design |
19-6155
|
|
|
1+ £14.87
Price per unit Ex VAT
|
Installation, adapter sleeve |
USB-A |
|
Stripped cable |
|
|
Wall outlet |
42mm |
|
|
|
|
15cm |
|
3A |
27.8mm |
|
|
ProCar 67331601 Automotive Connector Accessories Durable Black Material |
19-6156
|
|
|
1+ £15.74
Price per unit Ex VAT
|
Installation, adapter sleeve, cover |
USB-A |
|
Stripped cable |
|
|
Wall outlet |
42mm |
|
|
|
|
15cm |
|
3A |
27.8mm |
|
|
ProCar 67332501 Automotive Connector Accessory Durable Reliable Quality |
19-6157
|
|
|
1+ £13.55
Price per unit Ex VAT
|
USB socket |
USB-A |
|
Stripped cable |
|
|
Wall outlet |
42mm |
|
|
|
|
15cm |
|
3A |
27.8mm |
|
|
ProCar 67332601 1403771 Automotive Connector Accessory Black Durable Design |
19-6158
|
|
Despatched within 4 working days - 45 in stock
|
1+ £14.02
Price per unit Ex VAT
|
Installation, adapter sleeve, plate, cover |
USB-A |
|
Stripped cable |
|
|
Wall outlet |
42mm |
|
|
|
|
15cm |
|
3A |
27.8mm |
|
|
ProCar 67333501 Automotive Connector Accessories Black Plastic Durable Design |
19-6159
|
|
Despatched within 4 working days - 22 in stock
|
1+ £13.55
Price per unit Ex VAT
|
Single-power USB |
USB-A |
|
Cable with open ends |
|
|
Design |
|
|
(L x W x H) 85 x 34.1 x 33 mm |
33mm |
|
|
85mm |
3A |
|
|
34.1mm |
ProCar 67339501 Automotive Connector Accessories durable automotive connection |
19-6163
|
|
Despatched within 4 working days - 7 in stock
|
1+ £18.36
Price per unit Ex VAT
|
Wall outlet |
USB A |
|
Cable with open ends |
|
|
Power USB socket |
42mm |
Approx. 1 m cable with wire-end sleeves |
(W x H x D) 34 x 15 x 42 mm |
15mm |
|
|
|
3A |
|
|
34mm |
ProCar 67342651 Automotive Connector Accessories Key for secure fittings |
19-6167
|
|
Despatched within 4 working days - 195 in stock
|
1+ £19.61
Price per unit Ex VAT
|
|
|
USB |
Cable with open ends |
Open ends |
|
|
|
|
|
|
|
|
|
3.6A |
|
|
|
ProCar 68302661 ProCar Battery Connectors Black Plastic Length 150mm |
19-6204
|
|
Back order - 9 availableBack-order availability date - 15/11/2026
|
1+ £26.47
| 1+ |
£26.47 |
| 10+ |
£25.22 |
| 100+ |
£25.10 |
Price per unit Ex VAT
|
Power/charging cable |
|
|
Cable with open ends |
Open ends |
USB-C® |
For direct connection to the battery |
|
|
(L x W x H) 30 x 3 x 3.5 cm |
3.5cm |
|
|
30cm |
3A |
|
|
3cm |
ProCar 68302681 1619775 Car Charger Black Plastic Dual USB Ports |
19-6205
|
|
Back order - 11 availableBack-order availability date - 15/11/2026
|
1+ £22.24
Price per unit Ex VAT
|
|
|
|
Cable with open ends |
Open ends |
Mini USB |
For direct connection to the battery |
|
|
(L x W x H) 30 x 3 x 3.5 cm |
3.5cm |
|
|
30cm |
3A |
|
|
3cm |