ProCar 67323501 Automotive Connector Accessories for secure connectivity

MPN
67323501
Brand
ProCar
EAN-13
4019524001017
Order Code
19-6149
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.01 £15.81
10+ £14.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 264 in stock

ProCar 67323501 is an automotive connector accessory designed to ensure secure connectivity within in-car power systems. As part of the 04019524001017 series, this product features a robust build suitable for use with cigarette lighter sockets, providing a reliable interface for connecting various 12V devices. The modular Power USB double socket, integral to this configuration, supports dual USB connections, enhancing its functionality for modern automotive electrical systems. Common engineering applications include integrating portable electronics and auxiliary power devices into vehicle electrical systems, ensuring stable performance and connectivity. This accessory is essential for automotive engineers seeking to maintain efficient and safe power distribution in vehicular environments.
Type Assembly
Compatible with (details) USB-A
Connection Stripped cable
Dimensions (L x W x H) 85 x 35 x 33 mm
Height 33mm
Length 85mm
Max. load Capacity 5A
Width 35mm

Reviews

Be the first to submit a review

Trustpilot