ProCar 67331601 Automotive Connector Accessories Durable Black Material

MPN
67331601
Brand
ProCar
EAN-13
4019524001178
Order Code
19-6156

Discontinued


ProCar 67331601 is an automotive connector accessory designed as a Power USB-mounted socket with a cover, featuring a durable black material for enhanced longevity and reliability. This component is engineered for compatibility with 12-24 volt systems and includes a threaded sleeve for secure attachment, as well as a cover to protect the connection from environmental elements. It is typically utilised in automotive applications, allowing integration into in-car power systems as a reliable in-car outlet connector, similar to a cigarette lighter socket. Such connectors are essential for delivering power to USB devices within vehicles, facilitating charging and connectivity for a variety of electronic gadgets.
Type Installation, adapter sleeve, cover
Compatible with (details) USB-A
Connection Stripped cable
Depth 42mm
Design Type Wall outlet
Max. Length 15cm
Max. load Capacity 3A
Recess diameter (details) 27.8mm

Alternatives (3)


Trustpilot