ProCar 67332501 Automotive Connector Accessory Durable Reliable Quality

MPN
67332501
Brand
ProCar
EAN-13
4019524001154
Order Code
19-6157
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £15.94 £13.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

ProCar 67332501 is an automotive connector accessory designed to provide a reliable power connection through a power USB installation socket with a mounting plate, compatible with 12-24 volt systems. This product, also identified by the codes 04019524001154 and 4019524001154, serves as a sophisticated alternative to traditional in-car outlets, featuring a cigarette lighter plug replacement that ensures efficient power delivery for a wide range of vehicular electronics. Engineers will find this component advantageous for integrating USB power solutions within automotive interiors, supporting devices that require continuous and stable power sources. Its robust construction and high-quality materials enhance its durability in demanding environments, making it suitable for various automotive and electrical engineering applications where connectivity and reliability are paramount.
Type USB socket
Compatible with (details) USB-A
Connection Stripped cable
Depth 42mm
Design Type Wall outlet
Max. Length 15cm
Max. load Capacity 3A
Recess diameter (details) 27.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot