ProCar 57607551 Automotive Connector Accessories Robust Plastic Black

MPN
57607551
Brand
ProCar
EAN-13
4019524000386
Order Code
19-6142
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 12/10/2026

ProCar 57607551 is an automotive connector accessory specifically designed as a robust 12 V on-board voltage receptacle, commonly utilised as a motorcycle socket with a cover. Fabricated from durable black plastic, this component serves as an in-car outlet connector compatible with cigarette lighter plugs, offering reliable performance in various vehicular electrical systems. Engineers often apply this connector in automotive setups requiring secure, weather-resistant power delivery for accessories or device charging via a standard on-board voltage interface. The ProCar 57607551 integrates seamlessly into a range of vehicular configurations, ensuring consistent functionality in challenging environments.
Type Cigarette lighter coupling
Compatible with (details) Cigarette lighter plug
Design Type Socket
Dimensions (L x W x H) 50 cm x 38 mm x 46 mm
Height 46mm
Inside Diameter 21mm
Length 50cm
Max. load Capacity 16A
Operating Voltage 12 - 24V / DC
Width 38mm

Reviews

Be the first to submit a review

Trustpilot