ProCar 67333501 Automotive Connector Accessories Black Plastic Durable Design

MPN
67333501
Brand
ProCar
EAN-13
4019524001208
Order Code
19-6159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £15.94 £13.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

ProCar 67333501 is an automotive connector accessory designed with a durable black plastic construction, ensuring robust performance in various vehicular environments. The unit is engineered as a cigarette lighter plug, also known as an in-car outlet connector or 12v connector, providing a reliable interface for powering devices within automotive electrical systems. Its consistent performance makes it suitable for integration into both original equipment manufacturer (OEM) installations and aftermarket automotive applications. With its conformity to standard in-car power interfaces, this product is commonly employed in automotive engineering projects that require a dependable power connection solution, such as in-car electronic device integration and power management systems.
Type Single-power USB
Compatible with (details) USB-A
Connection Cable with open ends
Design Type Design
Dimensions (L x W x H) 85 x 34.1 x 33 mm
Height 33mm
Length 85mm
Max. load Capacity 3A
Width 34.1mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot