ProCar 67339501 Automotive Connector Accessories durable automotive connection

MPN
67339501
Brand
ProCar
EAN-13
4019524001192
Order Code
19-6163
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

ProCar 67339501, 1457202, is an automotive connection accessory designed to facilitate robust in-car electrical connectivity. As a Power USB connector, this component operates within a voltage range of 12-24V/DC and is capable of delivering a current of up to 3A. It is engineered to fit seamlessly into a vehicle's cigarette lighter socket, serving as an in-car outlet connector that efficiently converts the standard in-car 12V power supply for USB interface use. Typical engineering applications include powering and charging mobile devices and other USB-powered gadgets within vehicles, ensuring reliable electrical connections in automotive environments. This component is suitable for use in various automotive systems that require dependable in-car connectivity solutions.
Type Wall outlet
Compatible with (details) USB A
Connection Cable with open ends
Connector Approx. 1 m cable with wire-end sleeves
Depth 42mm
Design Type Power USB socket
Dimensions (W x H x D) 34 x 15 x 42 mm
Height 15mm
Max. load Capacity 3A
Width 34mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot