ProCar 68302681 1619775 Car Charger Black Plastic Dual USB Ports

MPN
68302681
Brand
ProCar
EAN-13
4019524001260
Order Code
19-6205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £26.17 £22.24
10+ £21.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

ProCar 68302681 provides a reliable and precise automotive connector accessory ideal for use in various vehicular applications. Engineered to fit an in-car 12V outlet or cigarette lighter plug, this connector accessory is designed with a focus on performance and safety. It features a Conrad Mini USB charging cable that supports an input voltage of 12-24V and an output of 5V, delivering a current of up to 3000mA, ensuring efficient power conversion suitable for modern devices. The product is engineered with an IP44 rating, highlighting its water resistance and robustness in demanding automotive environments. This connector is essential for applications requiring durable and stable power delivery from a standard vehicle in-car outlet, supporting connectivity and charging functionalities for various electronic devices.
Connection Cable with open ends
Connection A Open ends
Connection B Mini USB
Design Type For direct connection to the battery
Dimensions (L x W x H) 30 x 3 x 3.5 cm
Height 3.5cm
Length 30cm
Max. load Capacity 3A
Width 3cm

Reviews

Be the first to submit a review

Trustpilot