ProCar 67331501 Automotive Connector Accessories Black Durable Design

MPN
67331501
Brand
ProCar
EAN-13
4019524001147
Order Code
19-6155
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 421 in stock

ProCar 67331501 is a robust automotive connector accessory designed for seamless installation in vehicles, offering a Power USB socket with a durable black finish. This versatile connector is suitable for use with both 12-volt and 24-volt power systems, making it ideal for integration with a wide range of vehicle models. Its compatibility with standard in-car outlets, such as cigarette lighter plugs, allows it to function as an efficient in-car 12v connector, providing reliable power distribution for various electronic devices. Typical applications involve powering or charging automotive electronics and personal devices, providing functionality in both commercial and private automotive environments. With additional features, such as a threaded socket sleeve, the component ensures secure and stable engagement within vehicle interiors, thereby enhancing installation security and reliability.
Type Installation, adapter sleeve
Compatible with (details) USB-A
Connection Stripped cable
Depth 42mm
Design Type Wall outlet
Max. Length 15cm
Max. load Capacity 3A
Recess diameter (details) 27.8mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot