ProCar 67332601 1403771 Automotive Connector Accessory Black Durable Design

MPN
67332601
Brand
ProCar
EAN-13
4019524001185
Order Code
19-6158
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.49 £14.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

ProCar 67332601 is a robust automotive connector accessory designed for reliable in-car power distribution. This black, durable installation socket is equipped with a mounting plate and cover, and it operates on a range of 12 to 24 volts, making it suitable for a variety of vehicular applications. Engineered to function as a power USB socket, it can also serve as a suitable replacement for a traditional cigarette lighter plug, facilitating efficient power supply for electronic devices within vehicles. The connector's design ensures compatibility with numerous automotive systems, providing a stable and secure in-car 12v outlet. Engineered with resilience and longevity in mind, it is an essential component for automotive electrical systems where dependable connections are critical.
Type Installation, adapter sleeve, plate, cover
Compatible with (details) USB-A
Connection Stripped cable
Depth 42mm
Design Type Wall outlet
Max. Length 15cm
Max. load Capacity 3A
Recess diameter (details) 27.8mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot