ProCar 68302661 ProCar Battery Connectors Black Plastic Length 150mm

MPN
68302661
Brand
ProCar
EAN-13
4019524001246
Order Code
19-6204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £31.14 £26.47
10+ £25.22
100+ £25.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 12/10/2026

ProCar 68302661 offers a robust and practical solution for automotive connector applications, designed to ensure reliability and durability in demanding environments. Featuring a ProCar 68302661 Conrad USB-C charging cable, this accessory is distinguished by its IP44 water protection rating, making it suitable for both indoor and outdoor use. It supports a wide input voltage range from 12V to 24V and delivers a stable output of 5V at 3000mA, ideal for powering USB-C compatible devices from an in-car outlet connector. Engineered to integrate seamlessly with cigarette lighter plugs, this product is essential for automotive engineers seeking dependable in-car USB charging solutions. Commonly utilized in engineering applications involving passenger vehicles, the ProCar 68302661 enhances connectivity within automotive electrical systems.
Type Power/charging cable
Connection Cable with open ends
Connection A Open ends
Connection B USB-C®
Design Type For direct connection to the battery
Dimensions (L x W x H) 30 x 3 x 3.5 cm
Height 3.5cm
Length 30cm
Max. load Capacity 3A
Width 3cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot