Phoenix Contact 1008238 CLIPLINE jumper red 10 pcs bridges up to 50 Terminals |
06-1398
|
|
Despatched within 4 working days - 1 in stock
|
1+ £46.10
Price per unit Ex VAT
|
Red |
ST Series |
Red |
|
Cross connection |
|
|
6.2mm |
41A |
41A |
6 |
|
Jumper |
false |
N/A |
N/A |
Pluggable |
N/A |
N/AA |
N/AV |
Phoenix Contact 3000706 FBS Jumper Red 10 pcs 3.5 mm spacing |
06-2488
|
|
Despatched within 4 working days - 3 in stock
|
1+ £148.36
Price per unit Ex VAT
|
Red |
Any |
Red |
|
Cross connection |
|
FBS 50-3,5 |
3.5mm |
17.5A |
17.5A |
50 |
|
Jumper |
false |
N/A |
N/A |
Pluggable |
N/A |
N/AA |
N/AV |
Phoenix Contact 3000708 FBS50-3.5 Jumper Blue 10 pcs |
06-2489
|
|
Despatched within 4 working days - 1 in stock
|
1+ £145.78
Price per unit Ex VAT
|
Blue |
ST Series |
Blue |
|
Cross connection |
|
FBS 50-3,5 BU |
3.5mm |
17.5A |
17.5A |
50 |
|
Jumper |
false |
N/A |
N/A |
Pluggable |
N/A |
N/AA |
N/AV |
Phoenix Contact 3002745 jumper red 2-50 pin bridge for CLIPLINE system |
06-2492
|
|
Back order - 68 availableBack-order availability date - 14/11/2026
|
1+ £7.49
Price per unit Ex VAT
|
Red |
ST Series |
Red |
Copper |
|
FBS 8-8 |
|
8.2mm |
41A |
41A |
8 |
63.9mm |
Jumper |
false |
N/A |
N/A |
Pluggable |
N/A |
N/AA |
N/AV |
Phoenix Contact 3030324 Jumper Red 1pc reliable connectivity |
06-2499
|
|
Back order - 131 availableBack-order availability date - 14/11/2026
|
10+ £0.667
Price per unit Ex VAT
|
Red |
|
Red |
Copper |
|
FBSL 2-8 |
|
8.2mm |
|
|
2 |
14.70mm |
Jumper |
false |
N/A |
N/A |
Pluggable |
N/A |
N/AA |
N/AV |
Phoenix Contact 3030325 Jumper Red 1pc durable and reliable |
06-2500
|
|
Despatched within 4 working days - 30 in stock
|
5+ £1.15
Price per unit Ex VAT
|
Red |
ST Series |
Red |
Copper |
|
FBSL 3-8 |
|
8.2mm |
|
|
3 |
22.90mm |
Jumper |
false |
N/A |
N/A |
Pluggable |
N/A |
N/AA |
N/AV |
Phoenix Contact 3030326 Jumper Red 1pc durable electrical connector |
06-2501
|
|
Despatched within 4 working days - 12 in stock
|
3+ £1.76
Price per unit Ex VAT
|
Red |
|
Red |
Copper |
|
FBSL 4-8 |
|
8.2mm |
|
|
4 |
31.10mm |
Jumper |
false |
N/A |
N/A |
Pluggable |
N/A |
N/AA |
N/AV |
Phoenix Contact 3030327 Jumper Red 1pc jumper for connectivity |
06-2502
|
|
Despatched within 4 working days - 10 in stock
|
3+ £2.31
Price per unit Ex VAT
|
Red |
ST Series |
Red |
Copper |
|
FBSL 5-8 |
|
8.2mm |
|
|
5 |
39.30mm |
Jumper |
false |
N/A |
N/A |
Pluggable |
N/A |
N/AA |
N/AV |
Phoenix Contact 3030328 Jumper Red 1pc for Phoenix Contact systems |
06-2503
|
|
Despatched within 4 working days - 5 in stock
|
2+ £5.02
Price per unit Ex VAT
|
Red |
ST Series |
Red |
Copper |
|
FBSL 10-8 |
|
8.2mm |
|
|
10 |
80.30mm |
Jumper |
false |
N/A |
N/A |
Pluggable |
N/A |
N/AA |
N/AV |