Phoenix Contact 3030328 Jumper Red 1pc for Phoenix Contact systems

Image Representative of Range

Phoenix Contact 3030328 Jumper Red 1pc for Phoenix Contact systems

MPN
3030328
Order Code
06-2503
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the 3030328 red jumper, designed for serial and switchboard terminals. This component facilitates continuity between connections, ensuring reliable electrical flow. It is typically used in switchboard applications to maintain efficient and organised wiring.
Accessory Type Jumper
Used With ST Series
Colour Red
Explosion-tested version Ex e false
Factory colour Red
Insulated N/A
Material Copper
Misc Attribute FBSL 10-8
Model N/A
Modular spacing 8.2mm
Mounting method Pluggable
Number of bridged clamps N/A
Number of pins 10
Rated current In N/AA
Rated voltage N/AV
Width 80.30mm
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot