Phoenix Contact 3000706 FBS Jumper Red 10 pcs 3.5 mm spacing

Image Representative of Range

Phoenix Contact 3000706 FBS Jumper Red 10 pcs 3.5 mm spacing

MPN
3000706
EAN-13
4046356675666
Order Code
06-2488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £174.53 £148.35
10+ £142.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact produces the 3000706 Jumper, which is red and comes in a pack of 10 pieces. It is designed for serial and switchboard terminals, providing reliable continuity across connections. These jumpers are typically used in electrical panels for efficient circuit organisation.
Accessory Type Jumper
Used With Any
Colour Red
Explosion-tested version Ex e false
Factory colour Red
Insulated N/A
Misc Attribute 1 Cross connection
Misc Attribute 2 FBS 50-3,5
Model N/A
Modular spacing 3.5mm
Mounting method Pluggable
Nominal Current 17.5A
Nominal current - rounded value 17.5A
Number of bridged clamps N/A
Number of pins 50
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot