Phoenix Contact 3030327 Jumper Red 1pc jumper for connectivity

Image Representative of Range

Phoenix Contact 3030327 Jumper Red 1pc jumper for connectivity

MPN
3030327
Order Code
06-2502
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Phoenix Contact 3030327 is a red jumper designed for establishing continuity in serial and switchboard terminals. It features compatibility with FBSL 5-8, enhancing connectivity. This component is typically used in electrical installations for ensuring reliable connections between terminal blocks.
Accessory Type Jumper
Used With ST Series
Colour Red
Explosion-tested version Ex e false
Factory colour Red
Insulated N/A
Material Copper
Misc Attribute FBSL 5-8
Model N/A
Modular spacing 8.2mm
Mounting method Pluggable
Number of bridged clamps N/A
Number of pins 5
Rated current In N/AA
Rated voltage N/AV
Width 39.30mm
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot