Phoenix Contact 1008238 CLIPLINE jumper red 10 pcs bridges up to 50 Terminals

Image Representative of Range

Phoenix Contact 1008238 CLIPLINE jumper red 10 pcs bridges up to 50 Terminals

MPN
1008238
EAN-13
4055626480558
Order Code
06-1398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact's part 1008238 is a red jumper designed for ensuring continuity in serial and switchboard terminal applications. The pack contains 10 pieces, suitable for connecting multiple terminals securely. This jumper is ideal for electrical installations requiring reliable and efficient terminal connections.
Accessory Type Jumper
Used With ST Series
Colour Red
Explosion-tested version Ex e false
Factory colour Red
Insulated N/A
Misc Attribute 1 Cross connection
Model N/A
Modular spacing 6.2mm
Mounting method Pluggable
Nominal Current 41A
Nominal current - rounded value 41A
Number of bridged clamps N/A
Number of pins 6
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot