Phoenix Contact 3030324 Jumper Red 1pc reliable connectivity

Image Representative of Range

Phoenix Contact 3030324 Jumper Red 1pc reliable connectivity

MPN
3030324
Order Code
06-2499
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.667
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 131 availableBack-order availability date - 14/11/2026

Phoenix Contact manufactures the 3030324 Jumper, designed to ensure continuity in serial and switchboard terminals. This red jumper, part of the FBSL 2-8 series, is used to efficiently connect multiple terminals. It is typically employed in switchboards and control panel applications to facilitate reliable connections.
Accessory Type Jumper
Colour Red
Explosion-tested version Ex e false
Factory colour Red
Insulated N/A
Material Copper
Misc Attribute FBSL 2-8
Model N/A
Modular spacing 8.2mm
Mounting method Pluggable
Number of bridged clamps N/A
Number of pins 2
Rated current In N/AA
Rated voltage N/AV
Width 14.70mm
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot