Phoenix Contact 3000708 FBS50-3.5 Jumper Blue 10 pcs

Image Representative of Range

Phoenix Contact 3000708 FBS50-3.5 Jumper Blue 10 pcs

MPN
3000708
EAN-13
4046356675987
Order Code
06-2489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £171.50 £145.78
10+ £139.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's 3000708 Jumper is a blue connector designed for serial and switchboard terminals to ensure electrical continuity. It is utilised in applications requiring reliable connectivity and comes in a pack of 10 pieces. This component is essential for organised circuit management in various electrical and electronic installations.
Accessory Type Jumper
Used With ST Series
Colour Blue
Explosion-tested version Ex e false
Factory colour Blue
Insulated N/A
Misc Attribute 1 Cross connection
Misc Attribute 2 FBS 50-3,5 BU
Model N/A
Modular spacing 3.5mm
Mounting method Pluggable
Nominal Current 17.5A
Nominal current - rounded value 17.5A
Number of bridged clamps N/A
Number of pins 50
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot