Phoenix Contact 3030326 Jumper Red 1pc durable electrical connector

Image Representative of Range

Phoenix Contact 3030326 Jumper Red 1pc durable electrical connector

MPN
3030326
Order Code
06-2501
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Phoenix Contact manufactures the 3030326 jumper, designed for connecting serial or switchboard terminals to ensure continuity. This red jumper offers reliable and easy integration in electrical panels. It is typically used in various switchboard and control applications.
Accessory Type Jumper
Colour Red
Explosion-tested version Ex e false
Factory colour Red
Insulated N/A
Material Copper
Misc Attribute FBSL 4-8
Model N/A
Modular spacing 8.2mm
Mounting method Pluggable
Number of bridged clamps N/A
Number of pins 4
Rated current In N/AA
Rated voltage N/AV
Width 31.10mm
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot