Phoenix Contact 3030325 Jumper Red 1pc durable and reliable

Image Representative of Range

Phoenix Contact 3030325 Jumper Red 1pc durable and reliable

MPN
3030325
Order Code
06-2500
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Phoenix Contact jumper 3030325 is a red continuity connector designed for serial and switchboard terminals. It ensures reliable electrical connectivity between terminal blocks in control cabinets. Ideal for use in ensuring seamless connections within electrical switchboard systems.
Accessory Type Jumper
Used With ST Series
Colour Red
Explosion-tested version Ex e false
Factory colour Red
Insulated N/A
Material Copper
Misc Attribute FBSL 3-8
Model N/A
Modular spacing 8.2mm
Mounting method Pluggable
Number of bridged clamps N/A
Number of pins 3
Rated current In N/AA
Rated voltage N/AV
Width 22.90mm
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot