Phoenix Contact 3002745 jumper red 2-50 pin bridge for CLIPLINE system

Image Representative of Range

Phoenix Contact 3002745 jumper red 2-50 pin bridge for CLIPLINE system

MPN
3002745
EAN-13
4055626428130
Order Code
06-2492
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 14/11/2026

The Phoenix Contact 3002745 is a red jumper designed for ensuring continuity in serial and switchboard terminals. It features durability and reliability, making it ideal for use in complex electrical systems. This part is commonly used in applications requiring stable and clear connections between multiple terminal points.
Accessory Type Jumper
Used With ST Series
Colour Red
Explosion-tested version Ex e false
Factory colour Red
Insulated N/A
Material Copper
Misc Attribute FBS 8-8
Model N/A
Modular spacing 8.2mm
Mounting method Pluggable
Nominal Current 41A
Nominal current - rounded value 41A
Number of bridged clamps N/A
Number of pins 8
Rated current In N/AA
Rated voltage N/AV
Width 63.9mm
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot