Phoenix Contact 1436013 SAC-5PY Cable 0.3m M12 CANopen Violet PUR |
12-6820
|
|
Despatched within 4 working days - 2 in stock
|
1+ £56.39
Price per unit Ex VAT
|
M12 |
Violet |
|
0.3m |
Bus connector |
0.3m |
|
A |
|
|
0.25mm² |
IP65 |
1.95mm |
IP67 |
PUR |
Other |
Other |
+105°C |
SAC-5PY-F/2X 0,3-920-MS-FS |
5 |
Phoenix Contact 1454228 Sensor/Actuator Cable: UV Ozone Heat Resistant |
12-6845
|
|
Despatched within 4 working days - 1 in stock
|
1+ £138.14
Price per unit Ex VAT
|
Cable, open end |
|
M12 |
10m |
Sensor connector |
10m |
4.7mm |
D |
Open end cable |
|
0.34mm² |
IP65 |
1.95mm |
IP65/IP68/IP69K |
|
Other |
Other |
+80°C |
VS-M12MSD/10,0-93X OD |
4 |
Phoenix Contact 1507243 Bus Cable PUR Violet M12 2m PROFIBUS Shielded |
12-6869
|
|
Despatched within 4 working days - 2 in stock
|
1+ £34.30
Price per unit Ex VAT
|
Cable, open end |
Violet |
M12 |
2m |
Bus connector |
2m |
|
B |
Open end cable |
0.25mm² |
0.25mm² |
IP65 |
2.55mm |
IP67 |
PUR |
Other |
Other |
+105°C |
SAC-2P-M12MSB/ 2,0-910 |
2 |
Phoenix Contact 1507421 SAC Bus Cable 2M CANopen Violet M12 Plug Shielded |
12-6870
|
|
Despatched within 4 working days - 3 in stock
|
1+ £23.83
Price per unit Ex VAT
|
Cable, open end |
Violet |
M12 |
2m |
Bus connector |
2m |
|
A |
Open end cable |
|
0.25mm² |
IP65 |
1.95mm |
IP67 |
PUR |
Other |
Other |
+105°C |
SAC-5P-M12MS/ 2,0-920 |
5 |
Phoenix Contact 1507544 SAC Cable 1m CANopen/Device Net M12 A-coded Violet |
12-6871
|
|
Despatched within 4 working days - 12 in stock
|
1+ £35.00
Price per unit Ex VAT
|
M12 |
Violet |
M12 |
1m |
Bus connector |
1m |
|
A |
|
|
0.25mm² |
IP65 |
1.95mm |
IP67 |
PUR |
Other |
Other |
+105°C |
SAC-5P-M12MS/ 1,0-920/M12FS |
5 |
Phoenix Contact 1514579 SAC Cable 0.5m 5P Shielded Violet |
12-6882
|
|
Despatched within 4 working days - 9 in stock
|
1+ £42.55
Price per unit Ex VAT
|
M12 |
Violet |
|
0.5m |
Bus connector |
0.5m |
|
A |
|
|
0.25mm² |
IP65 |
1.95mm |
IP67 |
PUR |
Other |
Other |
+105°C |
SAC-5P-M12FY/0,5-920/M12MS-FS |
5 |
Phoenix Contact 1518229 SAC Cable 5m Violet PUR M12-SPEEDCON Shielded |
12-6884
|
|
Despatched within 4 working days - 12 in stock
|
1+ £32.80
Price per unit Ex VAT
|
Cable, open end |
Violet |
M12 |
5m |
Bus connector |
5m |
|
A |
Open end cable |
|
0.25mm² |
IP65 |
1.95mm |
IP67 |
PUR |
Other |
Other |
+105°C |
SAC-5P- 5,0-920/FS SCO |
5 |
Phoenix Contact 1519354 CANopen/Device Net Cable 0.5m PUR Violet Shielded |
12-6886
|
|
Despatched within 4 working days - 25 in stock
|
1+ £21.85
Price per unit Ex VAT
|
Cable, open end |
Violet |
M12 |
0.5m |
Bus connector |
0.5m |
|
A |
Open end cable |
|
0.25mm² |
IP65 |
1.95mm |
IP67 |
PUR |
Other |
Other |
+105°C |
SAC-5P-M12MS/ 0,5-920 |
5 |
Phoenix Contact SAC-4P-M12MSD/50-933/M12MSD PROFINET Cable 5m RAL6018 |
12-6915
|
|
Available to back order
|
1+ £53.85
Price per unit Ex VAT
|
M12 |
Violet |
M12 |
5m |
Bus connector |
5m |
|
D |
|
|
0.34mm² |
IP67 |
1.55mm |
IP67 |
PUR |
Polyvinyl chloride (PVC) |
N/A |
+105°C |
SAC-4P-M12MSD/ 5,0-933/M12MSD |
4 |
Phoenix Contact 1543359 INTERBUS Cable 4P PUR 2m M8 Plug/Socket |
12-6932
|
|
Despatched within 4 working days - 2 in stock
|
1+ £38.35
Price per unit Ex VAT
|
M8 |
Violet |
M8 |
2m |
Bus connector |
2m |
|
A |
|
|
0.14mm² |
IP65 |
0.97mm |
IP67 |
PUR |
Other |
Other |
+105°C |
SAC-4P-M 8MS/ 2,0-950/M 8FS |
4 |