Phoenix Contact 1507544 SAC Cable 1m CANopen/Device Net M12 A-coded Violet

MPN
1507544
EAN-13
4017918900335
Order Code
12-6871
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The product is a sensor/actuator data cable manufactured by Phoenix Contact. It features a length of 1.0 metre and an M12 connector configuration, providing reliable connectivity in automation applications. Ideal for use in bus systems, it facilitates efficient data transmission between sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 1m
Type Bus connector
Cable Length 1m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.95mm
Halogen free true
IP Rating IP67
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute SAC-5P-M12MS/ 1,0-920/M12FS
Nominal Current 4A
Nominal Voltage 48V AC
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Seal Type Screw-on
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot