Phoenix Contact 1518229 SAC Cable 5m Violet PUR M12-SPEEDCON Shielded

MPN
1518229
EAN-13
4017918968342
Order Code
12-6884
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Phoenix Contact manufactures the Bus system cable SAC-5P-5,0-920/FS SCO 1518229, a pre-fabricated sensor/actuator data cable. This cable is notable for its robust design and reliable data transmission capabilities. It is typically used in industrial automation and control systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Violet
Length 5m
Type Bus connector
Cable Length 5m
Cable Type N/A
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.95mm
Halogen free true
IP Rating IP67
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute SAC-5P- 5,0-920/FS SCO
Nominal Current 4A
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Seal Type Screw-on
Thread Type M12
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot