Phoenix Contact 1519354 CANopen/Device Net Cable 0.5m PUR Violet Shielded

MPN
1519354
EAN-13
4017918938697
Order Code
12-6886
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the SAC-5P-M12MS/ 0,5-920, a bus system cable designed for DeviceNet and CANopen applications. This product features a straight M12 plug with a free cable end, incorporating sensor/actuator data cabling for industrial use. Typical applications include integration with industrial automation systems where reliable data transmission is needed.
Connector 1 Cable, open end
Connector 2 M12
Colour Violet
Length 0.5m
Type Bus connector
Cable Length 0.5m
Cable Type N/A
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.95mm
Halogen free true
IP Rating IP67
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute SAC-5P-M12MS/ 0,5-920
Nominal Current 4A
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Seal Type Screw-on
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot