Phoenix Contact 1454228 Sensor/Actuator Cable: UV Ozone Heat Resistant

Image Representative of Range

Phoenix Contact 1454228 Sensor/Actuator Cable: UV Ozone Heat Resistant

MPN
1454228
EAN-13
4046356568838
Order Code
12-6845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £138.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact manufactures the 1454228 VS-M12MSD/10,0-93X OD sensor/actuator data cable, which is pre-fabricated for easy installation. This cable is designed for reliable data transmission in industrial automation, featuring robust construction for harsh environments. Typical applications include connecting sensors and actuators in machinery and equipment.
Connector 1 Cable, open end
Connector 2 M12
Length 10m
Type Sensor connector
Cable Diameter 4.7mm
Cable Length 10m
Cable Type N/A
Coding D
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.95mm
Halogen free true
IP Rating IP65/IP68/IP69K
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute VS-M12MSD/10,0-93X OD
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -50 - 90°C
Permitted cable outer temperature during assembling/handling -40 - 90°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Seal Type Screw-on
Temperature Range Fixed laying -40 - +80°C
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot