Phoenix Contact 1507421 SAC Bus Cable 2M CANopen Violet M12 Plug Shielded

MPN
1507421
EAN-13
4017918900236
Order Code
12-6870
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the SAC-5P-M12MS/2,0-920, a sensor/actuator data cable. This cable features a 5-pin M12 male straight connector and is designed for reliable signal transmission in industrial environments. It is typically used in bus systems to facilitate communication between sensors and actuators.
Connector 1 Cable, open end
Connector 2 M12
Colour Violet
Length 2m
Type Bus connector
Cable Length 2m
Cable Type N/A
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.95mm
Halogen free true
IP Rating IP67
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute SAC-5P-M12MS/ 2,0-920
Nominal Current 4A
Nominal Voltage 48V AC
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Seal Type Screw-on
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot