Phoenix Contact 1543359 INTERBUS Cable 4P PUR 2m M8 Plug/Socket

MPN
1543359
EAN-13
4046356097512
Order Code
12-6932
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the Bus system cable SAC-4P-M 8MS/2,0-950/M 8FS (part number 1543359), which is a sensor/actuator data cable pre-fabricated for ready use. This cable features an M8 male straight and M8 female straight connector, with a 2-meter length, providing reliable data transmission and connectivity. It is typically employed in industrial automation systems to facilitate communication between sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Violet
Length 2m
Type Bus connector
Cable Length 2m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.14mm²
Degree of protection (IP) IP65
Diameter 0.97mm
Halogen free true
IP Rating IP67
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute SAC-4P-M 8MS/ 2,0-950/M 8FS
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -40 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Seal Type Screw-on
Thread Type M8
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot