Phoenix Contact 1514579 SAC Cable 0.5m 5P Shielded Violet

MPN
1514579
EAN-13
4017918928032
Order Code
12-6882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £42.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The SAC-5P-M12FY/0,5-920/M12MS-FS 1514579 by Phoenix Contact is a pre-fabricated bus system cable designed for DeviceNet and CANopen systems. It features an M12 plug and socket, ideal for sensor and actuator applications. This PLUSCON industrial plug is commonly used in automated industrial environments for reliable data transmission.
Connector 1 M12
Colour Violet
Length 0.5m
Type Bus connector
Cable Length 0.5m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.95mm
Halogen free true
IP Rating IP67
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute SAC-5P-M12FY/0,5-920/M12MS-FS
Nominal Current 4A
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Seal Type Screw-on
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot