Phoenix Contact SAC-4P-M12MSD/50-933/M12MSD PROFINET Cable 5m RAL6018

MPN
1524381
EAN-13
4046356021463
Order Code
12-6915
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £53.85
10+ £51.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Phoenix Contact bus system cable SAC-4P-M12MSD/5,0-933/M12MSD 1524381 is a sensor/actuator data cable designed for reliable data transmission. It features pre-fabricated connectors and is typically used in industrial automation systems. The cable is suitable for harsh environments, ensuring robust connectivity and performance.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 5m
Type Bus connector
Cable Length 5m
Cable Type N/A
Coding D
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP67
Diameter 1.55mm
Halogen free true
IP Rating IP67
Material PUR
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute SAC-4P-M12MSD/ 5,0-933/M12MSD
Nominal Current 4A
Nominal Voltage 48V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Seal Type Screw-on
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot