Phoenix Contact 3100318 MT 1.5 triple PG Terminal 4.2 mm Screws green/yellow |
06-2542
|
|
Despatched within 4 working days - 128 in stock
|
1+ £5.74
Price per unit Ex VAT
|
4.2mm |
2 |
Screw |
4.2mm |
1.5mm² |
26 |
4.2mm |
false |
0.25 - 0.75mm² |
0.14 - 1.5mm² |
0.14 - 1.5mm² |
Screws |
0.14mm² |
0.14mm² |
N/Amm |
|
(L x W x H) 22 x 4.2 x 23.5 mm |
23.5mm |
|
22mm |
Phoenix Contact 3205093 triple port PG Terminal 5.2 mm green/yellow |
06-2548
|
|
Despatched within 4 working days - 50 in stock
|
1+ £5.93
Price per unit Ex VAT
|
5.2mm |
2 |
Quick-Connect |
5.2mm |
1.5mm² |
24 |
5.2mm |
true |
- - -mm² |
0.25 - 1.5mm² |
0.25 - 1.5mm² |
Quick-connect |
0.25mm² |
0.25mm² |
N/Amm |
|
(L x W x H) 94 x 5.2 x 39.3 mm |
39.3mm |
PA |
94mm |
Phoenix Contact 3206432 Triple port PG Terminal 6.2 mm Quick-connect |
06-2551
|
|
Back order - 171 availableBack-order availability date - 20/10/2026
|
50+ £4.00
Price per unit Ex VAT
|
6.2mm |
2 |
Quick-Connect |
6.2mm |
2.5mm² |
20 |
6.2mm |
true |
- - -mm² |
0.5 - 2.5mm² |
0.5 - 2.5mm² |
Quick-connect |
0.5mm² |
0.5mm² |
N/Amm |
|
(L x W x H) 62.6 x 6.2 x 39.3 mm |
39.3mm |
PA |
62.6mm |
Phoenix Contact 3208786 PIT Triple port PG Terminal Quick-connect 12.2 mm |
06-2557
|
|
Despatched within 4 working days - 77 in stock
|
1+ £9.68
Price per unit Ex VAT
|
12.2 mm |
|
Quick-Connect |
12.2mm |
25mm² |
20 |
12.2mm |
true |
0.5 - 16mm² |
0.5 - 25mm² |
0.5 - 25mm² |
Quick-connect |
0.5mm² |
0.5mm² |
53.3mm |
76A |
(L x W x H) 100.2 x 12.2 x 53.3 mm |
53.3mm |
PA |
100.2mm |
Phoenix Contact 3211780 PIT triple port Terminal 6.2mm quick-connect green |
06-2569
|
|
Despatched within 4 working days - 24 in stock
|
1+ £4.45
Price per unit Ex VAT
|
6.2mm |
2 |
Quick-Connect |
6.2mm |
6mm² |
24 |
6.2mm |
true |
0.25 - 4mm² |
0.2 - 6mm² |
0.2 - 6mm² |
Quick-connect |
0.2mm² |
0.2mm² |
N/Amm |
|
(L x W x H) 66.5 x 6.2 x 36.5 mm |
36.5mm |
Polyamide |
66.5mm |
Phoenix Contact 3211809 triple port PG Terminal 6.2 mm green/yellow |
06-2572
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £5.62
Price per unit Ex VAT
|
6.2mm |
2 |
Quick-Connect |
6.2mm |
6mm² |
24 |
6.2mm |
true |
0.25 - 4mm² |
0.2 - 6mm² |
0.2 - 6mm² |
Quick-connect |
0.2mm² |
0.2mm² |
35.3mm |
|
(L x W x H) 77 x 6.2 x 35.3 mm |
35.3mm |
Polyamide |
77mm |
Phoenix Contact 3211822 triple port PG Terminal 8.2 mm quick-connect |
06-2575
|
|
Despatched within 4 working days - 213 in stock
|
2+ £4.70
Price per unit Ex VAT
|
8.2mm |
2 |
Quick-Connect |
8.2mm |
10mm² |
20 |
8.2mm |
true |
0.5 - 6mm² |
0.5 - 10mm² |
0.5 - 10mm² |
Quick-connect |
0.5mm² |
0.5mm² |
42.2mm |
|
(L x W x H) 57.7 x 8.2 x 42.2 mm |
42.2mm |
PA |
57.7mm |
Phoenix Contact 3212131 PIT triple port PG Terminal 10.2 mm green/yellow |
06-2581
|
|
Despatched within 4 working days - 38 in stock
|
1+ £5.74
Price per unit Ex VAT
|
10.2 mm |
2 |
Quick-Connect |
10.2mm |
16mm² |
20 |
10.2mm |
true |
0.5 - 10mm² |
0.5 - 16mm² |
0.5 - 16mm² |
Quick-connect |
0.5mm² |
0.5mm² |
49.5mm |
57A |
(L x W x H) 67.7 x 10.2 x 49.5 mm |
49.5mm |
PA |
67.7mm |
Phoenix Contact 3212147 Push-In PG Terminal 12.2mm Green/Yellow |
06-2584
|
|
Despatched within 4 working days - 68 in stock
|
1+ £6.24
Price per unit Ex VAT
|
12.2 mm |
2 |
Push-in Cage clamp |
12.2mm |
25mm² |
20 |
12.2mm |
true |
0.5 - 16mm² |
0.5 - 25mm² |
0.5 - 25mm² |
Quick-connect |
0.5mm² |
0.5mm² |
N/Amm |
76A |
(L x W x H) 75.4 x 12.2 x 52.6 mm |
52.6mm |
PA |
75.4mm |