Phoenix Contact 3212147 Push-In PG Terminal 12.2mm Green/Yellow

MPN
3212147
EAN-13
4046356494847
Order Code
06-2584
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Phoenix Contact 3212147 is a triple port PG terminal measuring 12.2 mm, featuring a quick-connect interface in green and yellow. This switchboard terminal ensures continuity and is ideal for serial terminal applications. It is typically used in electrical panels for efficient and reliable connections.
Type Triple port PG terminal
Pitch 12.2 mm
No. of Ways 2
No. of Levels 3
Termination Push-in Cage clamp
Width 12.2mm
Wire Gauge (mm²) 25mm²
AWG (min.) 20
Clamp width 12.2mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 16mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 25mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 25mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 76A
Depth N/Amm
Dim (L x W x H) 75.4 x 12.2 x 52.6 mm
Flammability Rating V0
Height 52.6mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Length 75.4mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 4
Misc Attribute PT 16 N-PE
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
PEN function possible false
Stripping length (max.) 18mm
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Weight 0.04
Wire Gauge (AWG) 4

Reviews

Be the first to submit a review

Trustpilot