Phoenix Contact 3212131 PIT triple port PG Terminal 10.2 mm green/yellow

MPN
3212131
EAN-13
2050001436139
Order Code
06-2581
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Phoenix Contact 3212131 is a triple port PG terminal with a 10.2 mm quick-connect design, available in green and yellow for easy identification. It ensures secure continuity in serial and switchboard terminal applications. This product is ideal for use in electrical installations where reliable connections are essential.
Type Triple port PG terminal
Pitch 10.2 mm
No. of Ways 2
No. of Levels 3
Termination Quick-Connect
Width 10.2mm
Wire Gauge (mm²) 16mm²
AWG (min.) 20
Clamp width 10.2mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 10mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 16mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 57A
Depth 49.5mm
Dim (L x W x H) 67.7 x 10.2 x 49.5 mm
Flammability Rating V0
Height 49.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Length 67.7mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 6
Misc Attribute PT 10-PE
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
PEN function possible false
Stripping length (max.) 18mm
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Weight 0.03
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot