Phoenix Contact 3100318 MT 1.5 triple PG Terminal 4.2 mm Screws green/yellow

Image Representative of Range

Phoenix Contact 3100318 MT 1.5 triple PG Terminal 4.2 mm Screws green/yellow

MPN
3100318
EAN-13
2050000255526
Order Code
06-2542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

The Phoenix Contact 3100318 is a green and yellow earth conductor microterminal with triple port PG and 4.2 mm screws. It provides secure connections for switchboards and serial terminal applications. Typical uses include establishing reliable continuity in electrical systems.
Type Triple port PG terminal
Pitch 4.2mm
No. of Ways 2
No. of Levels 3
Termination Screw
Width 4.2mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Clamp width 4.2mm
Closing plate required false
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Screws
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Depth N/Amm
Dim (L x W x H) 22 x 4.2 x 23.5 mm
Flammability Rating V0
Height 23.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 22mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 16
Misc Attribute MT 1,5-PE
Mounting method DIN rail (top hat rail) 15 mm
Nominal voltage (details) 400V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
PEN function possible false
Stripping length (max.) 6mm
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot