Phoenix Contact 3211822 triple port PG Terminal 8.2 mm quick-connect

MPN
3211822
EAN-13
2050001436122
Order Code
06-2575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

The Phoenix Contact 3211822 Triple Port PG Terminal features an 8.2 mm quick-connect design, available in green and yellow. This switchboard terminal is ideal for applications requiring reliable continuity. It is well-suited for electrical installations in control panels and serial terminal connections.
Type Triple port PG terminal
Pitch 8.2mm
No. of Ways 2
No. of Levels 3
Termination Quick-Connect
Width 8.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Clamp width 8.2mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 6mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 10mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Depth 42.2mm
Dim (L x W x H) 57.7 x 8.2 x 42.2 mm
Flammability Rating V0
Height 42.2mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Length 57.7mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 8
Min. stripping length 10mm
Misc Attribute PT 6-PE
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
PEN function possible false
Stripping length (max.) 12mm
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 8

Reviews

Be the first to submit a review

Trustpilot