Phoenix Contact 3208786 PIT Triple port PG Terminal Quick-connect 12.2 mm

MPN
3208786
EAN-13
2050001728913
Order Code
06-2557
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Phoenix Contact 3208786 is a triple port PG terminal measuring 12.2 mm and featuring a quick-connect design in green-yellow. It is ideal for creating continuity in switchboard or serial terminal applications. Typically used for efficient wiring in industrial electrical installations.
Type Triple port PG terminal
Pitch 12.2 mm
No. of Levels 3
Termination Quick-Connect
Width 12.2mm
Wire Gauge (mm²) 25mm²
AWG (min.) 20
Clamp width 12.2mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 16mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 25mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 25mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 76A
Depth 53.3mm
Dim (L x W x H) 100.2 x 12.2 x 53.3 mm
Flammability Rating V0
Height 53.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Length 100.2mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 4
Misc Attribute PT 16-TWIN N-PE
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 3
Number of levels 1.0
Number of pins 3
Number of Rows 1
Operating Temperature -60 - 110°C
PEN function possible false
Stripping length (max.) 18mm
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 4

Reviews

Be the first to submit a review

Trustpilot