Phoenix Contact 3205093 triple port PG Terminal 5.2 mm green/yellow

Image Representative of Range

Phoenix Contact 3205093 triple port PG Terminal 5.2 mm green/yellow

MPN
3205093
EAN-13
2050000259715
Order Code
06-2548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Phoenix Contact 3205093 is a green and yellow triple port PG terminal with quick-connect features, measuring 5.2 mm. It is commonly used for applications requiring efficient and reliable serial connections in switchboards. Its design facilitates continuity and ease of use in electrical and electronic components.
Type Triple port PG terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 3
Termination Quick-Connect
Width 5.2mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 24
Clamp width 5.2mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.25 - 1.5mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.25mm²
Cross section (inflexible) (min.) 0.25mm²
Depth N/Amm
Dim (L x W x H) 94 x 5.2 x 39.3 mm
Flammability Rating V0
Height 39.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Length 94mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 16
Misc Attribute QTC 1,5-QUATTRO-PE
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 4
Number of levels 1.0
Number of pins 4
Number of Rows 1
Operating Temperature -60 - 110°C
PEN function possible false
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot