Phoenix Contact 3211780 PIT triple port Terminal 6.2mm quick-connect green

MPN
3211780
EAN-13
4046356482622
Order Code
06-2569
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Phoenix Contact 3211780 is a triple port PG terminal with a quick-connect feature, measuring 6.2 mm in width, and is available in green and yellow. This terminal is ideal for switchboard applications, providing reliable and efficient continuity in electrical circuits. Its robust design ensures secure connections for demanding industrial environments.
Type Triple port PG terminal
Pitch 6.2mm
No. of Ways 2
No. of Levels 3
Termination Quick-Connect
Width 6.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 6.2mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Depth N/Amm
Dim (L x W x H) 66.5 x 6.2 x 36.5 mm
Flammability Rating V0
Height 36.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation Polyamide
Length 66.5mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 10
Min. stripping length 8mm
Misc Attribute PT 4-TWIN-PE
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 3
Number of levels 1.0
Number of pins 3
Number of Rows 1
Operating Temperature -60 - 110°C
PEN function possible false
Stripping length (max.) 10mm
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot