Phoenix Contact 3211809 triple port PG Terminal 6.2 mm green/yellow

MPN
3211809
EAN-13
4046356482653
Order Code
06-2572
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Phoenix Contact's 3211809 Triple Port PG Terminal offers a 6.2 mm quick-connect design with green and yellow coding for easy identification. This serial terminal is known for its reliable continuity and efficient connection in switchboard applications. It is ideal for use in electrical distribution systems, providing secure and organised connections.
Type Triple port PG terminal
Pitch 6.2mm
No. of Ways 2
No. of Levels 3
Termination Quick-Connect
Width 6.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 6.2mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 35.3mm
Dim (L x W x H) 77 x 6.2 x 35.3 mm
Flammability Rating V0
Height 35.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation Polyamide
Length 77mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 10
Min. stripping length 10mm
Misc Attribute PT 4-QUATTRO-PE
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 4
Number of levels 1.0
Number of pins 4
Number of Rows 1
Operating Temperature -60 - 110°C
PEN function possible false
Stripping length (max.) 12mm
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot