Phoenix Contact 3206432 Triple port PG Terminal 6.2 mm Quick-connect

MPN
3206432
EAN-13
2050000261305
Order Code
06-2551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £4.00
100+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Back order - 199 availableBack-order availability date - 03/10/2026

The Phoenix Contact 3206432 is a triple port PG terminal with quick-connect features, measuring 6.2 mm in width. This green and yellow terminal is ideal for secure and efficient continuity in switchboard applications. It is commonly used for serial connections in components and connectors installations.
Type Triple port PG terminal
Pitch 6.2mm
No. of Ways 2
No. of Levels 3
Termination Quick-Connect
Width 6.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 20
Clamp width 6.2mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 2.5mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Depth N/Amm
Dim (L x W x H) 62.6 x 6.2 x 39.3 mm
Flammability Rating V0
Height 39.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Length 62.6mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 14
Misc Attribute 1 QTC 2.5 -PE
Misc Attribute 2 QTC 2,5-PE
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
PEN function possible false
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Weight 0.01
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot