Phoenix Contact 3038367 ST 4-TG spring disconnect Terminals 20A grey |
06-2519
|
|
Back order - 164 availableBack-order availability date - 14/11/2026
|
3+ £2.51
| 3+ |
£2.51 |
| 10+ |
£2.35 |
| 50+ |
£2.10 |
| 100+ |
£1.78 |
Price per unit Ex VAT
|
2 |
|
1 |
Spring Clamp |
6.2mm |
6mm² |
28 |
6.2mm |
false |
Grey |
0.14 - 0.14mm² |
0.08 - 4mm² |
- - -mm² |
0.08 - 6mm² |
Pull spring |
|
0.08mm² |
|
0.08mm² |
20A |
Phoenix Contact 3038435 ST 25-TG tension spring Terminal grey 20A |
06-2520
|
|
Despatched within 4 working days - 33 in stock
|
3+ £2.26
Price per unit Ex VAT
|
2 |
|
1 |
Spring Clamp |
5.2mm |
4mm² |
28 |
5.2mm |
true |
Grey |
0.14 - 0.14mm² |
0.08 - 2.5mm² |
- - -mm² |
0.08 - 4mm² |
Pull spring |
|
0.08mm² |
|
0.08mm² |
20A |
Phoenix Contact 3038875 ST 4-MT small feed-through disconnect Terminals grey |
06-2521
|
|
Despatched within 4 working days - 110 in stock
|
2+ £3.79
Price per unit Ex VAT
|
|
|
1 |
Spring Clamp |
6.2mm |
6mm² |
28 |
6.2mm |
false |
Grey |
0.14 - 0.14mm² |
0.08 - 4mm² |
- - -mm² |
0.08 - 6mm² |
Pull spring |
|
0.08mm² |
|
0.08mm² |
20A |
Phoenix Contact 3205145 N Terminal 5.2 mm Quick-connect Grey |
06-2549
|
|
Despatched within 4 working days - 9 in stock
|
2+ £3.11
Price per unit Ex VAT
|
2 |
5.2mm |
|
Quick-Connect |
5.2mm |
1.5mm² |
22 |
5.2mm |
true |
Grey |
- - -mm² |
0.25 - 1.5mm² |
- - -mm² |
0.25 - 1.5mm² |
Quick-connect |
|
0.25mm² |
|
0.25mm² |
16A |
Phoenix Contact 3210172 Knife disconnect Terminal block push-in 0.14-4 mm² |
06-2560
|
|
Despatched within 4 working days - 6 in stock
|
1+ £120.95
Price per unit Ex VAT
|
2 |
5.2mm |
|
Push-in Cage clamp |
5.2mm |
4mm² |
26 |
5.2mm |
true |
Grey |
0.14 - 0.14mm² |
0.14 - 4mm² |
- - -mm² |
0.14 - 4mm² |
Quick-connect |
|
0.14mm² |
3 |
0.14mm² |
20A |
Phoenix Contact 3210185 N Terminal 5.2 mm Quick-connect Grey 1pc |
06-2561
|
|
Despatched within 4 working days - 285 in stock
|
3+ £1.79
Price per unit Ex VAT
|
2 |
5.2mm |
1 |
Quick-Connect |
5.2mm |
4mm² |
26 |
5.2mm |
true |
Grey |
0.14 - 2.5mm² |
0.14 - 4mm² |
- - -mm² |
0.14 - 4mm² |
Quick-connect |
|
0.14mm² |
|
0.14mm² |
20A |
Phoenix Contact 3211933 PIT-gauge Terminal 6.2mm quick-connect grey |
06-2576
|
|
Despatched within 4 working days - 144 in stock
|
2+ £4.33
Price per unit Ex VAT
|
2 |
6.2mm |
1 |
Quick-Connect |
6.2mm |
6mm² |
24 |
6.2mm |
true |
Grey |
0.25 - 0.25mm² |
0.2 - 6mm² |
- - -mm² |
0.2 - 6mm² |
Quick-connect |
|
0.2mm² |
|
0.2mm² |
20A |
Phoenix Contact 3213963 N Terminal 5.2 mm Quick-connect Blue |
06-2589
|
|
Despatched within 4 working days - 16 in stock
|
2+ £2.44
Price per unit Ex VAT
|
2 |
5.2mm |
2 |
Quick-Connect |
5.2mm |
4mm² |
26 |
5.2mm |
|
Blue |
0.14 - 2.5mm² |
0.14 - 4mm² |
0.2 - 1.5mm² |
0.14 - 4mm² |
Quick-connect |
true |
0.14mm² |
|
0.14mm² |
24A |
Phoenix Contact 3245011 UTN Terminal 5.2 mm Screwless blue 1pc |
06-2618
|
|
Despatched within 4 working days - 43 in stock
|
2+ £2.81
Price per unit Ex VAT
|
2 |
5.2mm |
2 |
Screwless |
5.2mm |
4mm² |
26 |
5.2mm |
|
Blue |
0.25 - 2.5mm² |
0.14 - 4mm² |
0.14 - 1.5mm² |
0.14 - 4mm² |
Screws |
true |
0.14mm² |
|
0.14mm² |
24A |
Phoenix Contact 3245037 UTN Terminal 8.2 mm Blue Screwless slide gate |
06-2619
|
|
Back order - 37 availableBack-order availability date - 14/11/2026
|
2+ £3.05
Price per unit Ex VAT
|
2 |
8.2mm |
2 |
Screwless |
8.2mm |
10mm² |
24 |
8.2mm |
|
Blue |
0.25 - 6mm² |
0.2 - 10mm² |
0.2 - 2.5mm² |
0.2 - 10mm² |
Screws |
true |
0.2mm² |
|
0.2mm² |
41A |