Phoenix Contact 3213963 N Terminal 5.2 mm Quick-connect Blue

MPN
3213963
EAN-13
2050001172686
Order Code
06-2589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Phoenix Contact 3213963 N terminal is a 5.2 mm Quick-connect component, designed for efficient electrical connections. Its blue colour and reliable continuity make it suitable for use in switchboard terminals. Typical applications include serial terminal connections in electrical panels and systems.
Type N terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 2
Termination Quick-Connect
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connecting plate required true
Connection Quick-connect
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 44.8mm
Dim (L x W x H) 59 x 5.2 x 44.8 mm
Flammability Rating V0
Height 44.8mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 59mm
Material insulation body Other
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PTN 2,5
Mounting method Other
Nominal Voltage 250V
Number of clamp positions 2
Number of pins 2
Number of Rows 1
Operating Temperature - - -°C
Rated current In N/AA
Rated voltage 250V
Stripping length (max.) 10mm
Suitable for N-busbar N/A
Type of electric connection Other
Weight 0.01
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot