Phoenix Contact 3211933 PIT-gauge Terminal 6.2mm quick-connect grey

MPN
3211933
EAN-13
4046356482554
Order Code
06-2576
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The Phoenix Contact 3211933 N terminal, featuring a 6.2 mm width and quick-connect capabilities, is designed for efficient installation in switchboard terminals. This grey serial terminal facilitates continuity and reliable connections in electrical systems. It is ideal for use in industrial and commercial applications requiring dependable terminal blocks.
Type N terminal
Pitch 6.2mm
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 6.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 6.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 20A
Depth 36.5mm
Dim (L x W x H) 56 x 6.2 x 36.5 mm
Flammability Rating V0
Height 36.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 56mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Min. stripping length 10mm
Misc Attribute PT 4-MT
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 400V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature - - -°C
Rated current In 20A
Rated voltage 500V
Stripping length (max.) 12mm
Type of cross disconnection None
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Type of slitting N/A
Wire Gauge (AWG) 12
With integrated test socket false

Reviews

Be the first to submit a review

Trustpilot