Phoenix Contact 3038875 ST 4-MT small feed-through disconnect Terminals grey

MPN
3038875
EAN-13
2050000261770
Order Code
06-2521
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Phoenix Contact manufactures the ST 4-MT tension spring blade disconnect terminal in grey, featuring a compact design measuring 61.5x6.2x44 mm. This rail-mounted terminal with a spring cage connection ensures reliable continuity and secure wire retention. It is typically used in switchboards and serial terminal applications for efficient wiring solutions.
Type N terminal
No. of Levels 1
Termination Spring Clamp
Width 6.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 28
Clamp width 6.2mm
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.08 - 6mm²
Connection Pull spring
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (min.) 0.08mm²
Current Rating 20A
Depth 36.5mm
Dim (L x W x H) 61.5 x 6.2 x 36.5 mm
Flammability Rating V0
Height 36.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages true
Length 61.5mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute ST 4-MT
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 400V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature - - -°C
Rated current In 20A
Rated voltage 400V
Stripping length (max.) 10mm
Type of cross disconnection None
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Type of slitting N/A
Wire Gauge (AWG) 12
With integrated test socket false

Reviews

Be the first to submit a review

Trustpilot