Phoenix Contact 3245037 UTN Terminal 8.2 mm Blue Screwless slide gate

MPN
3245037
EAN-13
4046356299022
Order Code
06-2619
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Phoenix Contact 3245037 is a blue N-disconnect terminal block featuring 8.2 mm screw connections, measuring 55x8.2x47.5 mm. It is designed for reliable connectivity in switchboard and serial terminal applications. This component is ideal for ensuring efficient electrical continuity in complex wiring systems.
Type N terminal
Pitch 8.2mm
No. of Ways 2
No. of Levels 2
Termination Screwless
Width 8.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 24
Clamp width 8.2mm
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 6mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 10mm²
Connectable conductor cross section multi-wired 0.2 - 2.5mm²
Connectable conductor cross section solid-core 0.2 - 10mm²
Connecting plate required true
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 41A
Depth 47.5mm
Dim (L x W x H) 55 x 8.2 x 47.5 mm
Flammability Rating V0
Height 47.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 55mm
Material insulation body Other
Maximum Wire Size AWG 8
Misc Attribute UTN 6
Mounting method Other
Nominal Voltage 400V
Nominal voltage (details) 400V
Number of clamp positions 2
Number of pins 1
Number of Rows 1
Operating Temperature - - -°C
Rated current In N/AA
Rated voltage 400V
Stripping length (max.) 10mm
Suitable for N-busbar N/A
Type of electric connection Screw connection
Weight 0.02
Wire Gauge (AWG) 8

Reviews

Be the first to submit a review

Trustpilot