Phoenix Contact 3205145 N Terminal 5.2 mm Quick-connect Grey

Image Representative of Range

Phoenix Contact 3205145 N Terminal 5.2 mm Quick-connect Grey

MPN
3205145
EAN-13
2050000260070
Order Code
06-2549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Phoenix Contact's 3205145 N terminal is a quick-connect component designed for seamless serial connections, measuring 76.4 x 5.2 x 46.8 mm. It features a sleek grey finish and is well-suited for use in switchboards and other electrical assemblies. The terminal efficiently facilitates continuity in various wiring applications.
Type N terminal
Pitch 5.2mm
No. of Ways 2
Termination Quick-Connect
Width 5.2mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 22
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.25 - 1.5mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.25mm²
Cross section (inflexible) (min.) 0.25mm²
Current Rating 16A
Depth 39.3mm
Dim (L x W x H) 76.4 x 5.2 x 39.3 mm
Flammability Rating V0
Height 39.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 76.4mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 16
Misc Attribute 1 QTC 1,5-TG
Misc Attribute 2 QTC 1.5-TG
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 400V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature - - -°C
Rated current In 17.5A
Rated voltage 400V
Type of cross disconnection None
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Type of slitting N/A
Wire Gauge (AWG) 16
With integrated test socket false

Reviews

Be the first to submit a review

Trustpilot