Phoenix Contact 3210185 N Terminal 5.2 mm Quick-connect Grey 1pc

MPN
3210185
EAN-13
4046356333566
Order Code
06-2561
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

Phoenix Contact's 3210185 is a grey, modular terminal block designed for quick connections with a 5.2 mm pitch. This component is ideal for use in switchboards and offers reliable continuity for serial terminals. It features dimensions of 62x5.2x36.5 mm and serves well in industrial and electrical applications.
Type N terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 20A
Depth 35.3mm
Dim (L x W x H) 62 x 5.2 x 35.3 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 35.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages N/A
Length 62mm
Material insulation body Other
Maximum Wire Size AWG 14
Min. stripping length 8mm
Misc Attribute PT 2,5-TG
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 400V
Number of clamp positions per level 2
Number of levels N/A
Number of pins 2
Number of Rows 1
Operating Temperature - - -°C
Rated current In 20A
Rated voltage 400V
Stripping length (max.) 10mm
Suitable for conductor material N/A
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot