Phoenix Contact 3245011 UTN Terminal 5.2 mm Screwless blue 1pc

MPN
3245011
EAN-13
4046356299053
Order Code
06-2618
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Phoenix Contact 3245011 N terminal block is a blue, screw-type component measuring 55x5.2x47.5 mm. It is typically used in switchboards and continuity applications for secure and reliable electrical connections. This versatile terminal block is ideal for organising and managing wiring in electrical panels.
Type N terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 2
Termination Screwless
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connecting plate required true
Connection Screws
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 47.5mm
Dim (L x W x H) 55 x 5.2 x 47.5 mm
Flammability Rating V0
Height 47.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 55mm
Material insulation body Other
Maximum Wire Size AWG 12
Misc Attribute UTN 2,5
Mounting method Other
Nominal Voltage 250V
Nominal voltage (details) 250V
Number of clamp positions 2
Number of pins 2
Number of Rows 1
Operating Temperature - - -°C
Rated current In N/AA
Rated voltage 250V
Stripping length (max.) 9mm
Suitable for N-busbar N/A
Type of electric connection Screw connection
Weight 0.01
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot