Phoenix Contact 3210172 Knife disconnect Terminal block push-in 0.14-4 mm²

MPN
3210172
EAN-13
4046356333610
Order Code
06-2560
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £142.29 £120.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact Knife disconnect terminal block PT 2,5-QUATTRO-MT 3210172 is designed for switchboard applications requiring reliable serial and continuity connections. It features a compact design and is suitable for use in control cabinets. Typical applications include industrial automation and electrical distribution systems.
Type N terminal
Pitch 5.2mm
No. of Ways 2
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Quick-connect
Contamination level 3
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 20A
Depth 36.5mm
Dim (L x W x H) 84 x 5.2 x 36.5 mm
Flammability Rating V0
Height 36.5mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages true
Length 84mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 14
Min. stripping length 8mm
Misc Attribute PT 2,5-QUATTRO-MT
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 400V
Number of clamp positions per level 4
Number of levels 1.0
Number of pins 4
Number of Rows 1
Operating Temperature - - -°C
Rated current In 20A
Rated voltage 400V
Stripping length (max.) 10mm
Type of cross disconnection None
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Type of slitting N/A
Wire Gauge (AWG) 14
With integrated test socket false

Reviews

Be the first to submit a review

Trustpilot