Phoenix Contact 1380466 CHARX-PROTECT Surge arrester 11-22kW 230V 3+1 |
06-1691
|
|
|
1+ £263.21
| 1+ |
£263.21 |
| 10+ |
£242.98 |
| 50+ |
£215.98 |
| 100+ |
£182.23 |
Price per unit Ex VAT
|
230V AC |
|
|
|
|
Grey-white (RAL 7035) |
|
111mm |
(W x H x D) 130 x 180 x 111 mm |
180mm |
IEC 61643-11 |
|
230V AC |
|
IP65 |
|
|
|
|
|
Phoenix Contact 1466211 VAL-SPP-T2 Surge arrester 40kA switchboards 1pc |
06-1789
|
|
Despatched within 4 working days - 2 in stock
|
1+ £141.78
Price per unit Ex VAT
|
|
true |
|
Grey, Grey-white (RAL 7035) |
N/A |
|
N/A |
71.5mm |
(W x H x D) 53.4 x 96.6 x 71.5 mm |
96.6mm |
|
N/A |
|
N/A |
IP20 |
N/AA |
40kA |
false |
N/Amm² |
N/Amm² |
Phoenix Contact 1466212 VAL-SPP-T2-275 Surge arrester 40kA RJ45 snap-on |
06-1790
|
|
Available to back order
|
1+ £168.62
Price per unit Ex VAT
|
|
true |
|
Grey, Grey-white (RAL 7035) |
Other |
|
N/A |
71.5mm |
(W x H x D) 35.6 x 109.1 x 71.5 mm |
109.1mm |
|
true |
|
N/A |
IP20 |
N/AA |
40kA |
false |
35mm² |
1.5mm² |
Phoenix Contact 1466213 VAL-SPP-T2 Surge arrester 40kA RJ45 snap-on |
06-1791
|
|
Available to back order
|
1+ £268.48
Price per unit Ex VAT
|
|
true |
|
Grey, Grey-white (RAL 7035) |
Other |
|
N/A |
71.5mm |
(W x H x D) 71.2 x 96.6 x 71.5 mm |
96.6mm |
|
true |
|
N/A |
IP20 |
N/AA |
40kA |
false |
35mm² |
1.5mm² |
Phoenix Contact 1466214 VAL-SPP-T2 Surge arrester 20kA status display |
06-1792
|
|
|
1+ £298.15
Price per unit Ex VAT
|
|
true |
|
Grey, Grey-white (RAL 7035) |
Other |
|
N/A |
71.5mm |
(W x H x D) 71.2 x 109.1 x 71.5 mm |
109.1mm |
|
true |
|
N/A |
IP20 |
N/AA |
20kA |
false |
35mm² |
1.5mm² |
Phoenix Contact 1466215 VAL-SPP-T2 Surge protection 80kA status display |
06-1793
|
|
Available to back order
|
1+ £286.27
Price per unit Ex VAT
|
|
true |
|
Grey, Grey-white (RAL 7035) |
N/A |
|
N/A |
71.5mm |
(W x H x D) 53.4 x 96.6 x 71.5 mm |
96.6mm |
|
N/A |
|
N/A |
IP20 |
N/AA |
80kA |
false |
N/Amm² |
N/Amm² |
Phoenix Contact 1466216 VAL-SPP-T2 surge arrester 80 kA status display |
06-1794
|
|
Available to back order
|
1+ £334.42
Price per unit Ex VAT
|
|
true |
|
Grey, Grey-white (RAL 7035) |
N/A |
|
N/A |
71.5mm |
(W x H x D) 71.2 x 109.1 x 71.5 mm |
109.1mm |
|
N/A |
|
N/A |
IP20 |
N/AA |
80kA |
false |
N/Amm² |
N/Amm² |
Phoenix Contact 1466772 VAL-SPP-T2 Surge arrester 40 kA 1000 V DC |
06-1798
|
|
Despatched within 4 working days - 1 in stock
|
1+ £204.86
Price per unit Ex VAT
|
|
N/A |
1000V DC |
Grey, Grey-white (RAL 7035) |
N/A |
|
N/A |
71.5mm |
(W x H x D) 53.4 x 96.6 x 71.5 mm |
96.6mm |
|
N/A |
|
N/A |
IP20 |
N/AA |
40kA |
N/A |
N/Amm² |
N/Amm² |
Phoenix Contact 1466773 VAL-SPP surge arrester 40 kA rail mount |
06-1803
|
|
Despatched within 4 working days - 2 in stock
|
1+ £246.92
Price per unit Ex VAT
|
|
N/A |
|
Grey, Grey-white (RAL 7035) |
N/A |
|
N/A |
71.5mm |
(W x H x D) 53.4 x 96.6 x 71.5 mm |
96.6mm |
|
N/A |
|
N/A |
IP20 |
N/AA |
40kA |
N/A |
N/Amm² |
N/Amm² |
Phoenix Contact 1466776 VAL-SPP-T1 Surge arrester 20 kA 1000 V DC rail mount |
06-1807
|
|
Despatched within 4 working days - 1 in stock
|
1+ £222.25
Price per unit Ex VAT
|
|
N/A |
1000V DC |
Grey, Grey-white (RAL 7035) |
N/A |
|
N/A |
71.5mm |
(W x H x D) 53.4 x 96.6 x 71.5 mm |
96.6mm |
|
N/A |
|
N/A |
IP20 |
N/AA |
20kA |
N/A |
N/Amm² |
N/Amm² |
Phoenix Contact 1466777 VAL-SPP-T1 surge arrester 1000V DC 40kA rail mount |
06-1808
|
|
Available to back order
|
1+ £267.05
Price per unit Ex VAT
|
|
N/A |
1000V DC |
Grey, Grey-white (RAL 7035) |
N/A |
|
N/A |
71.5mm |
(W x H x D) 53.4 x 96.6 x 71.5 mm |
96.6mm |
|
N/A |
|
N/A |
IP20 |
N/AA |
40kA |
N/A |
N/Amm² |
N/Amm² |